Sunon AB1123-HST.GN technical specifications.
| Airflow | 22CFM |
| Bearing Type | Sleeve |
| Package/Case | Radial |
| Height | 120.5mm |
| Length | 120.5mm |
| Material | Aluminium |
| Max Power Dissipation | 18W |
| Noise | 50dBA |
| Noise Level | 48|50 dB |
| Operating Frequency | 50|60 Hz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | AB |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.5lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon AB1123-HST.GN to view detailed technical specifications.
No datasheet is available for this part.