Sunon B0502AFB1-8(MS) technical specifications.
| Airflow | 1CFM |
| Bearing Type | Ball |
| Current Rating | 180mA |
| Flammability Rating | UL94 V-0 |
| Max Power Dissipation | 900mW |
| Mount | Wire |
| Noise | 37dBA |
| RPM | 14000RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.02lb |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon B0502AFB1-8(MS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.