Sunon B0502AFB2-8 technical specifications.
| Airflow | 0.706CFM |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Max Power Dissipation | 650mW |
| Mount | Wire |
| Noise | 32dBA |
| Package Quantity | 200 |
| RPM | 10000RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.02lb |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon B0502AFB2-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.