Sunon B0502PFB1-8 technical specifications.
| Airflow | 0.88CFM |
| Bearing Type | Ball |
| Current Rating | 180mA |
| Max Power Dissipation | 900mW |
| Mount | Wire |
| Noise | 34dBA |
| Package Quantity | 200 |
| RPM | 12000RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.013lb |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon B0502PFB1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.