Sunon B0502PFB2-8MS technical specifications.
| Airflow | 0.812CFM |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Flammability Rating | UL94 V-0 |
| Max Power Dissipation | 600mW |
| Mount | Wire |
| Noise | 30dBA |
| RPM | 10000RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.013lb |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon B0502PFB2-8MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.