BLOWER 5VDC 35X7MM .45W .7CFM
Checking distributor stock and pricing after the page loads.
| Airflow | 2.3CFM |
| Bearing Type | Ball |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 300mW |
| Noise | 19dBA |
| RPM | 5500RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |