Sunon D1-D2-D3 technical specifications.
| Package/Case | 120 |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Sunon D1-D2-D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.