
DC axial fan, 80mm width and height, 25mm depth, operating at 12VDC with a 145mA current rating. Features 3200 RPM speed, 41 CFM airflow, and 33dBA noise level. Ball bearing type ensures 50,000 hours of life. Constructed with UL94 V-0 flammability rating and lead-free materials, this RoHS compliant component operates between 14°C and 158°C.
Sunon EE80251B1-000U-A99 technical specifications.
| Airflow | 41CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 145mA |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.7W |
| Noise | 33dBA |
| Noise Level | 33dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Power Consumption | 1.74W |
| RoHS Compliant | Yes |
| RPM | 3200RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.165lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon EE80251B1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
