
80mm axial fan with 25mm depth, delivering 33 CFM airflow at 2600 RPM. Features a sleeve bearing, 12VDC operating voltage, and 90mA current rating. Constructed from plastic with a UL94 V-0 flammability rating, this fan operates between 14°C and 158°C with a noise level of 28dBA. Approvals include UL, CE, and TUV.
Sunon EE80251S3-000U-999 technical specifications.
| Airflow | 33CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 90mA |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.1W |
| Noise | 28dBA |
| Noise Level | 28dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Power Consumption | 1.1W |
| RPM | 2600RPM |
| Series | DR MagLev® |
| Speed | 2600RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.165lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon EE80251S3-000U-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
