Sunon EEC0252B3-0000-A99 technical specifications.
| Height | 25mm |
| Length | 120mm |
| Mount | Flanges |
| Noise Level | 34 dB |
| RoHS Compliant | No |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon EEC0252B3-0000-A99 to view detailed technical specifications.
No datasheet is available for this part.