Sunon EEC0382B1-000U-AB9 technical specifications.
| Airflow | 138CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 48dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sunon EEC0382B1-000U-AB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.