
Sunon FG-17A technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 171.9mm |
| Material | Steel |
| Package Quantity | 30 |
| Width | 152.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon FG-17A to view detailed technical specifications.
No datasheet is available for this part.