Sunon FG-8 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Packaging | Bulk |
| Thickness | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon FG-8 to view detailed technical specifications.
No datasheet is available for this part.