Sunon GB0502PFV1-8.B2393.GN technical specifications.
| Airflow | 1CFM |
| Bearing Type | Vapo-Bearing |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 500mW |
| Mount | Wire |
| Noise | 32dBA |
| RPM | 12000RPM |
| Series | MagLev® GB |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.017lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GB0502PFV1-8.B2393.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
