Sunon GB0503PFV1-8.B1837.GN technical specifications.
| Airflow | 1.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 500mW |
| Mount | Wire |
| Noise | 30.9dBA |
| RPM | 10000RPM |
| Series | MagLev® GB |
| Termination | 2 Wire Leads |
| Weight | 0.019lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GB0503PFV1-8.B1837.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.