Sunon GB0504ADB1-8 technical specifications.
| Airflow | 1.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Max Power Dissipation | 450mW |
| Mount | Wire |
| Package Quantity | 200 |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon GB0504ADB1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.