Sunon GB0504ADV1-8.B2471.F.GN technical specifications.
| Airflow | 1.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 400mW |
| Mount | Wire |
| Package Quantity | 200 |
| Series | MagLev® |
| Termination | 3 Wire Leads |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GB0504ADV1-8.B2471.F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.