Sunon GB0535ACB1-8.C883.GN technical specifications.
| Airflow | 0.88CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 34.8mm |
| Length | 34.8mm |
| Max Power Dissipation | 800mW |
| Mount | Wire |
| Package Quantity | 200 |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GB0535ACB1-8.C883.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.