Sunon GB0535ADV1-8.B2336.GN technical specifications.
| Airflow | 1.1CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Height | 34.8mm |
| Length | 34.8mm |
| Max Power Dissipation | 500mW |
| Mount | Wire |
| Package Quantity | 200 |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GB0535ADV1-8.B2336.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.