Sunon GB0535ADV3-8 technical specifications.
| Airflow | 0.812CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Current Rating | 50mA |
| Height | 34.8mm |
| Length | 34.8mm |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 250mW |
| Mount | Wire |
| Noise | 19.5dBA |
| Package Quantity | 200 |
| RPM | 5000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.026lb |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon GB0535ADV3-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.