Sunon GB0535AEV1-8.B2445.GN technical specifications.
| Airflow | 1CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Current Rating | 120mA |
| Height | 34.8mm |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Mount | Wire |
| Noise | 31dBA |
| Package Quantity | 200 |
| Packaging | Tray |
| RPM | 8500RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Weight | 0.024lb |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GB0535AEV1-8.B2445.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.