Sunon GB0535AEV1-8AB1360.F.GN technical specifications.
| Airflow | 0.88CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Height | 34.8mm |
| Length | 34.8mm |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 400mW |
| Mount | Wire |
| Series | MagLev® GB |
| Termination | 3 Wire Leads |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GB0535AEV1-8AB1360.F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.