Sunon GB0545AFV1-8.B1824.GN technical specifications.
| Airflow | 2.2CFM |
| Bearing Type | Vapo-Bearing |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 350mW |
| Mount | Wire |
| Noise | 29dBA |
| Package Quantity | 200 |
| Packaging | Box |
| RPM | 5500RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Weight | 0.048lb |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GB0545AFV1-8.B1824.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.