Sunon GC123506BH-8DA.05.N.B515.GN technical specifications.
| Lead Free | Lead Free |
| Material | Aluminium, Plastic |
| Mount | Bolt |
| Natural Thermal Resistance | 2.29°C/W |
| Series | MagLev® GC |
| Shape | Square, Fins |
| RoHS | Compliant |
Download the complete datasheet for Sunon GC123506BH-8DA.05.N.B515.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.