Sunon GM0501PDV2-8.GN technical specifications.
| Airflow | 1.3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 110mA |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 21dBA |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 12000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.01lb |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0501PDV2-8.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.