Sunon GM0502PEV2-8.N.GN technical specifications.
| Airflow | 2.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 80mA |
| Lead Free | Lead Free |
| Lead Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 400mW |
| Noise | 23dBA |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RPM | 10000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.011lb |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0502PEV2-8.N.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
