Sunon GM0502PFV1-8.F.GN technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 23dBA |
| Package Quantity | 200 |
| RPM | 13000RPM |
| Series | MagLev® |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.017lb |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0502PFV1-8.F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
