Sunon GM0502PHV2-8.GN technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 80mA |
| Height | 25mm |
| Lead Length | 150mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MagLev Green |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0502PHV2-8.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.