Sunon GM0503PEV1-8.N.F.GN technical specifications.
| Airflow | 4.9CFM |
| Bearing Type | VAPO |
| Lead Free | Lead Free |
| Packaging | Box |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0503PEV1-8.N.F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.