Sunon GM0503PFV1-8.F.GN technical specifications.
| Airflow | 5.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 140mA |
| Max Power Dissipation | 700mW |
| Noise | 23dBA |
| Package Quantity | 200 |
| RPM | 9500RPM |
| Series | MagLev® |
| Termination | 3 Wire Leads |
| Weight | 0.019lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0503PFV1-8.F.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.