
Axial fan, 30mm height, 10mm width, delivering 4.6 CFM airflow at 8000 RPM. Features VAPO bearing type and operates at 5VDC with 100mA current rating. Constructed from plastic, this RoHS compliant component has a lead length of 150mm and a maximum power dissipation of 500mW. Approved by UL, CE, and TUV, it operates within a temperature range of 14°C to 158°C with a noise level of 20dBA.
Sunon GM0503PFV2-8.GN technical specifications.
| Airflow | 4.6CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 100mA |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Length | 150mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 500mW |
| Noise | 20dBA |
| Noise Level | 20dBA |
| Package Quantity | 200 |
| Power Consumption | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 8000RPM |
| Series | MagLev® |
| Speed | 8000RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.019lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0503PFV2-8.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.