Sunon GM0504PEV1-8GN technical specifications.
| Airflow | 5.9CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 90mA |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 500mW |
| Noise | 32dBA |
| Noise Level | 32 dB |
| Package Quantity | 30 |
| Packaging | Box |
| RPM | 7000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Weight | 0.017lb |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0504PEV1-8GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.