
Axial fan with MAGLev motor technology, featuring a 40mm x 40mm x 6mm frame size and 6.9mm width. Delivers 5.5 cu.ft/min airflow at 6000 RPM, powered by a 5 VDC supply. Utilizes ball bearings for reliable operation and has a noise level of 26 dBA. Constructed from plastic with a UL94 V-0 flammability rating, operating within a temperature range of 14°C to 158°C. Termination is via 2 wire leads.
Sunon GM0504PEV2-8.GN technical specifications.
| Airflow | 5.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 400mW |
| Noise | 26dBA |
| Noise Level | 26 dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RPM | 6000RPM |
| Series | GM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Weight | 0.017lb |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon GM0504PEV2-8.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.