Sunon GM0517PDV18GN technical specifications.
| Airflow | 0.9CFM |
| Bearing Type | VAPO |
| Material | Plastic |
| Noise Level | 25dBA |
| Speed | 20000RPM |
| DC Rated Voltage | 5V |
| Weight | 4.36g |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0517PDV18GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.