Sunon GM0517PDV2-8.GN technical specifications.
| Airflow | 0.706CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 16dBA |
| Noise Level | 16dBA |
| Packaging | Tray |
| RPM | 15000RPM |
| Series | MagLev® GM |
| Speed | 15000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.009lb |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0517PDV2-8.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.