Sunon GM0535PEV1-8.N.GN technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Depth | 6mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Noise Level | 26dB |
| Operating Supply Voltage | 5V |
| Power Consumption | 700mW |
| Series | Maglev |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0535PEV1-8.N.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.