Sunon GM0535PEV2-8.N.GN technical specifications.
| Bearing Type | VAPO |
| Package/Case | Axial |
| Current Rating | 90mA |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Length | 150mm |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GM |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon GM0535PEV2-8.N.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.