Sunon GM0535PFV1-8.GN technical specifications.
| Airflow | 7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise | 28dBA |
| Noise Level | 28dBA |
| Package Quantity | 200 |
| RPM | 9500RPM |
| Series | MagLev® |
| Speed | 9500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.023lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0535PFV1-8.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.