Sunon GM0535PFV2-8.F.GN technical specifications.
| Airflow | 6.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Noise | 22dBA |
| Package Quantity | 250 |
| Packaging | Box |
| RPM | 7500RPM |
| Series | MagLev® |
| Termination | 3 Wire Leads |
| Weight | 0.023lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0535PFV2-8.F.GN to view detailed technical specifications.
No datasheet is available for this part.