Sunon GM0535PFV2-8.GN technical specifications.
| Airflow | 6.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Lead Length | 150mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 500mW |
| Noise | 22dBA |
| Noise Level | 22dBA |
| Package Quantity | 100 |
| RPM | 7500RPM |
| Series | MagLev® |
| Speed | 7500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.023lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0535PFV2-8.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.