
The GM1204PQV1-8A.GN fan from Sunon features a MagLev series design with a speed of 19000RPM and airflow of 23.4CFM. It has a VAPO bearing type and is constructed with lead-free materials. The fan is packaged in a box with 30 units per package and weighs 43oz. It operates at a DC rated voltage of 12V and has a noise level of 59.9dBA.
Sunon GM1204PQV1-8A.GN technical specifications.
| Airflow | 23.4CFM |
| Bearing Type | VAPO |
| Lead Free | Lead Free |
| Material | Plastic |
| Noise Level | 59.9dBA |
| Package Quantity | 30 |
| Packaging | Box |
| Series | MagLev® |
| Speed | 19000RPM |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 43oz |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM1204PQV1-8A.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.