Sunon HA40101V4-0000-999 technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | Axial |
| Color | Black |
| Height | 10mm |
| Length | 40mm |
| Material | PVC |
| Max Power Dissipation | 800mW |
| Noise Level | 18.2 dB |
| RoHS Compliant | No |
| Voltage Rating | 12V |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon HA40101V4-0000-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.