Sunon HA50151V4-0000-999 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 50mm |
| Material | PVC |
| RPM | 3200RPM |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA50151V4-0000-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.