
DC Axial Fan, 50x50x15mm, 12V, 7.7CFM airflow, 2500 RPM, 17dBA noise level. Features Vapo-Bearing technology, UL94 V-0 flammability rating, and operates within a 14°C to 158°C temperature range. Power consumption is 0.5W (500mW) with a 45mA current rating. Approvals include UL, CE, and TUV. Termination is via 2 wire leads.
Sunon HA50151V4-000U-999 technical specifications.
| Airflow | 7.7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 45mA |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Length | 50mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 500mW |
| Noise | 17dBA |
| Noise Level | 17 dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Power Consumption | 500mW |
| RPM | 3200RPM |
| Series | HA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.064lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA50151V4-000U-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.