Sunon HA50151V4-000U-C99 technical specifications.
| Airflow | 7.7CFM |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Noise | 17dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA50151V4-000U-C99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.