Sunon HA60151V4-0000-999 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 60mm |
| Material | PVC |
| RPM | 2500RPM |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon HA60151V4-0000-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.