Sunon HA60251V4-000U-999 technical specifications.
| Airflow | 13.8CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 700mW |
| Noise | 13.8dBA |
| Noise Level | 13.8 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 700mW |
| RPM | 2500RPM |
| Series | MagLev® HA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.091lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA60251V4-000U-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.