Sunon HA60251V4-000U-C99 technical specifications.
| Airflow | 13.8CFM |
| Bearing Type | VAPO |
| Lead Free | Lead Free |
| Noise | 13.8dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA60251V4-000U-C99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.