Sunon HA92251V4-000U-999 technical specifications.
| Airflow | 28.1CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 73mA |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 92mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Power Dissipation | 900mW |
| Noise | 17.7dBA |
| Noise Level | 17.7dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Power Consumption | 900mW |
| RPM | 1700RPM |
| Series | HA |
| Termination | 2 Wire Leads |
| Weight | 0.039lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA92251V4-000U-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
