Sunon HAC0251S4-000U-999 technical specifications.
| Airflow | 55CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.9W |
| Noise | 29.6dBA |
| Noise Level | 29.6dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.9W |
| RPM | 1600RPM |
| Series | HAC |
| Termination | 2 Wire Leads |
| Weight | 0.218lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon HAC0251S4-000U-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
